LTC1197LCMS8#PBF

Analog Devices
584-LTC1197LCMS8#PBF
LTC1197LCMS8#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 10-B, 500ksps ADCs in MS w/ Auto SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1197
SMD/SMT
MSOP-8
10 bit
1 Channel
Serial
250 kS/s
Differential/Single-Ended
SAR
2.7 V to 4 V
2.7 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC1011A-B
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 4 LSB
Pd - Power Dissipation: 2.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 64 dB
Type: Precision
Unit Weight: 27,456 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
5,18 € 51,80 €
5,15 € 257,50 €