LT1010CDD#TRPBF

Analog Devices
584-LT1010CDD#TRPBF
LT1010CDD#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Fast 150mA Power Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 MHz
75 V/us
150 mV
800 uA
40 V
4.5 V
10 mA
375 mA
20 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
0 C
+ 100 C
LT1010
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain: 1 V/V
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1.778

Stock:
1.778 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,47 € 8,47 €
6,60 € 66,00 €
6,12 € 153,00 €
5,61 € 561,00 €
5,38 € 1.345,00 €
Full Reel (Order in multiples of 2500)
4,67 € 11.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,47 €
Min:
1

Similar Product

Analog Devices LT1010CDD#PBF
Analog Devices
Operational Amplifiers - Op Amps Fast 150mA Power Buffer