HMC8191LC4TR-R5

584-HMC8191LC4TR-R5
HMC8191LC4TR-R5

Mfr.:

Description:
RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
6 GHz to 26.5 GHz
11.5 dB
9 dB
6 GHz to 26.5 GHz
0 Hz to 5 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-24
Brand: Analog Devices
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 24 dBm
P1dB - Compression Point: 15 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 657 mW
Product Type: RF Mixer
Series: HMC8191G
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 39,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC8191 & HMC8193 I/Q Mixers

Analog Devices Inc. HMC8191 and HMC8193 I/Q Mixers have a frequency range of 2.5GHz to 26.5GHz and are housed in surface mount packages for use with standard surface mount processes. This allows for a more cost-efficient solution versus chip and wire assembly processes or a hybrid of chip and wire. The HMC8191 from Analog Devices achieves greater than 20dBc of image rejection. Achieving greater than 20dBc of image rejection will reduce need for filter of the image, thus reducing over system complexity and cost.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
135,98 €
Min:
1

Similar Product

Analog Devices HMC8191LC4
Analog Devices
RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer