ADRF5519BCPZN-R7

Analog Devices
584-ADRF5519BCPZN-R7
ADRF5519BCPZN-R7

Mfr.:

Description:
RF Front End 2.6 GHz Receiver front end

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
2.3 GHz to 2.8 GHz
1 dB
4.75 V to 5.25 V
36 mA, 110 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Cut Tape
MouseReel
Bandwidth: 100 MHz
Brand: Analog Devices
Development Kit: ADRF5519-EVALZ
Gain: 14 dB, 35 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 22 dBm, 30 dBm
P1dB - Compression Point: 13 dBm, 18 dBm
Product Type: RF Front End
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5519 20W Receiver Front End

Analog Devices ADRF5519 20W Receiver Front End is a dual-channel, integrated RF, front-end multi-chip module designed for time-division duplexing (TDD) applications that operate from 2.3GHz to 2.8GHz. The ADRF5519 is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high power silicon single-pole, double-throw (SPDT) switch.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,16 € 14,16 €
13,85 € 138,50 €
13,81 € 345,25 €
Full Reel (Order in multiples of 750)
13,81 € 10.357,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
22,03 €
Min:
1