ADRF5032BCCZN-R7

584-ADRF5032BCCZN-R7
ADRF5032BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
1 GHz
60 GHz
2 dB
- 40 C
+ 105 C
SMD/SMT
LGA-12
Si
ADRF5032
Reel
Cut Tape
Brand: Analog Devices
Development Kit: ADRF5032-EVALZ
Number of Switches: Dual
Operating Frequency: 1 GHz to 60 GHz
Operating Supply Current: 15 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5032BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5032 SPDT Switches

Analog Devices Inc. ADRF5032 SPDT Switches are reflective, single-pole, double-throw (SPDT) switches manufactured using silicon. The ADRF5032 features a 1GHz to 60GHz frequency range with an insertion loss lower than 2.0dB and isolation higher than 32dB. The switches offer an RF input power handling capability of 24dBm for both through paths and 21dBm for hot switching. The ADRF5032 requires a ±3.3V dual supply voltage. The device utilizes a CMOS and low-voltage transistor logic (LVTTL) compatible control.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
116,55 €
Min:
1

Similar Product

Analog Devices ADRF5032BCCZN
Analog Devices
RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz