ADP7118ACPZN1.8-R7

Analog Devices
584-P7118ACPZN1.8R7
ADP7118ACPZN1.8-R7

Mfr.:

Description:
LDO Voltage Regulators 20V 200mA LDO 1.8Vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-6
1.8 V
200 mA
1 Output
Positive
50 uA
50 dB
Fixed
- 40 C
+ 125 C
200 mV
ADP7118
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 420 mV
Ib - Input Bias Current: 1 uA
Line Regulation: 0.015 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 180 uA
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise, CMOS LDO Linear Regulator
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 14,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP7118 / ADP7142 CMOS LDO Linear Regulators

Analog Devices Inc. ADP7118 CMOS low dropout (LDO) linear regulator operates from 2.7V to 20V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analog and mixed-signal circuits operating from 20V down to 1.2V rails. ADP7142 operates from 2.7V to 40V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analog and mixed-signal circuits operating from 40V down to 1.2V rails. Using an advanced proprietary architecture, ADI ADP7118 and ADP7142 devices provide high power supply rejection, low noise, and achieve excellent line and load transient response with a small 2.2μF ceramic output capacitor. Regulator output noise is 11μV rms independent of the output voltage for the fixed options of 5V or less.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 2.670

Stock:
2.670 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,41 € 352,50 €
1,38 € 690,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,26 € 3.780,00 €
1,24 € 7.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩