ADP5586ACBZ-00-R7

Analog Devices
584-ADP5586ACBZ-00R7
ADP5586ACBZ-00-R7

Mfr.:

Description:
Interface - I/O Expanders Keypad Decoder and I/O Exp Dfault Config

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5586
SMD/SMT
WLCSP-16
I2C, Serial
10 I/O
With Interrupt
1.65 V
3.6 V
880 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices
Development Kit: ADP5586CB-EVALZ
Logic Family: ADP5586
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Pd - Power Dissipation: 70 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander, Keypad Decoder
Unit Weight: 177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.023

Stock:
1.023 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,39 € 1,39 €
1,36 € 13,60 €
1,35 € 33,75 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩