ADP196ACPZN-R7

Analog Devices
584-ADP196ACPZN-R7
ADP196ACPZN-R7

Mfr.:

Description:
Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
3 A
4 A
36 mOhms
2 ms
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-6
Load Switches
ADP196
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 53,142 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP196 High-Side Load Switch

Analog Devices Inc. ADP196 High-Side Load Switch is designed for operation from 1.8V to 5.5V. This ADI load switch provides power domain isolation, helping to extend battery operation. ADP196 contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. In addition, RDSON is constant, independent of the VIN voltage. 

In Stock: 667

Stock:
667 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 533
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,81 € 1,81 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €
0,98 € 245,00 €
0,946 € 473,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩