ADM3064EBRZ-R7

Analog Devices
584-M3064EBRZ-R7
ADM3064EBRZ-R7

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
Transceiver
500 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
100 mA
- 40 C
+ 125 C
12 kV
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3064E
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Output Voltage: 3.5 V
Pd - Power Dissipation: 239 mW
Product Type: RS-485 Interface IC
Propagation Delay Time: 200 ns, 220 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: IEC ESD Protected Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM3064E Full-Duplex RS-485 Transceiver

Analog Devices Inc. ADM3064E Full-Duplex RS-485 Transceiver features IEC Electrostatic Discharge (ESD) protection, allowing this device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3064E features a VIO logic supply pin that allows a flexible digital interface to operate as low as 1.62V.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,73 € 2,73 €
2,67 € 26,70 €
Full Reel (Order in multiples of 1000)
2,67 € 2.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1