ADM3061EARZ-R7

584-ADM3061EARZ-R7
ADM3061EARZ-R7

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
ADM3061E
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
100 mA
- 40 C
+ 85 C
12 kV
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3061EEBZ
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 225 mW
Product Type: RS-485 Interface IC
Propagation Delay Time: 200 ns, 220 ns
Protocol Supported: RJ-485
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ADM306x Interface RS-485 Transceivers

Analog Devices ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high-speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer all of the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Analog Devices ADM3061EARZ
Analog Devices
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver