ADIN2111BCPZ-R7

Analog Devices
584-ADIN2111BCPZ-R
ADIN2111BCPZ-R7

Mfr.:

Description:
Ethernet ICs 2-port Switch with 10BASE-T1L PHYs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LFCSP-48
Ethernet Switches
10 Mb/s
SPI
1.71 V
3.46 V
- 40 C
+ 85 C
ADIN2111
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 750
Subcategory: Communication & Networking ICs
Supply Current - Max: 33 mA
Part # Aliases: ADIN2111BCPZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADIN2111 2-Port Ethernet Switches

Analog Devices Inc. ADIN2111 2-Port Ethernet Switches are low power, low complexity switches integrating two-Ethernet ports, 10BASE-T1L PHYs, and one serial peripheral interface (SPI) port. The ADIN2111 is ideal for industrial Ethernet applications using low power-constrained nodes. The device is compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long-reach 10Mbps single pair Ethernet (SPE).

In Stock: 1.494

Stock:
1.494 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 1195
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,85 € 16,85 €
16,62 € 166,20 €
12,48 € 312,00 €
11,52 € 1.152,00 €
11,27 € 2.817,50 €
11,04 € 5.520,00 €
Full Reel (Order in multiples of 750)
10,80 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,62 €
Min:
1

Similar Product

Analog Devices ADIN2111BCPZ
Analog Devices
Ethernet ICs 2-port Switch with 10BASE-T1L PHYs