ADIN1300CCPZ-R7

Analog Devices
584-ADIN1300CCPZ-R7
ADIN1300CCPZ-R7

Mfr.:

Description:
Ethernet ICs Industrial Ethernet Gigabit PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LFCSP-40
Ethernet Transceivers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
MII, RGMII, RMII
3.14 V
3.46 V
- 40 C
+ 105 C
ADIN1300
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Duplex: Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 750
Subcategory: Communication & Networking ICs
Supply Current - Max: 71 mA
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADIN1300 10/100/1000 Gigabit Ethernet PHY

Analog Devices ADIN1300 10/100/1000 Gigabit Ethernet PHY is a low-power single-port Gigabit Ethernet transceiver with industry-leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an energy-efficient Ethernet PHY core, the associated common analog circuitry, input and output clock buffering, the management interface, and subsystem registers. Analog Devices ADIN1300 10/100/1000 also includes the MAC interface and control logic to manage the reset and clock control, and pin configuration.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,71 € 12,71 €
9,95 € 99,50 €
9,26 € 231,50 €
8,51 € 851,00 €
8,43 € 2.107,50 €
7,93 € 3.965,00 €
Full Reel (Order in multiples of 750)
7,74 € 5.805,00 €
2.250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,70 €
Min:
1

Similar Product

Analog Devices ADIN1300CCPZ
Analog Devices
Ethernet ICs Industrial Ethernet Gigabit PHY