ADA4432-1BRJZ-R2

Analog Devices
584-ADA4432-1BRJZ-R2
ADA4432-1BRJZ-R2

Mfr.:

Description:
Video ICs High Speed Video Filter Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Filters
1 Channel
2.6 V to 3.6 V
7.6 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Bandwidth: 10.5 MHz
Brand: Analog Devices
Product Type: Video ICs
Series: ADA4432-1
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 373
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,18 € 2,18 €
1,62 € 16,20 €
1,50 € 37,50 €
Full Reel (Order in multiples of 250)
1,27 € 317,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩