AD8417-2ACBZ-R7

Analog Devices
584-AD8417-2ACBZ-R7
AD8417-2ACBZ-R7

Mfr.:

Description:
Current Sense Amplifiers 1 mm 1.9 mm WLCSP, High Common-Mode, Bidirectional, Zero Drift, Current Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8417-2
2 Channel
90 dB
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
WLCSP-10
1 V/us
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 250 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
Gain: 60 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8417 Bidirectional Current Sense Amplifiers

Analog Devices Inc. AD8417 Bidirectional Current Sense Amplifiers feature a 60V/V initial gain and a maximum ±0.3% gain error across the entire temperature range (-40°C to +150°C). The Analog Devices Inc. AD8417 amplifiers' buffered output voltage interfaces seamlessly with typical converters. With excellent input common-mode rejection from -2V to +70V, the devices are ideal for bidirectional current measurements in automotive and industrial applications like motor control, power management, and solenoid control. The AD8417WH variant maintains breakthrough performance even in extreme temperatures, featuring a zero-drift core for a typical offset drift of 0.1µV/°C.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1.694

Stock:
1.694 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,10 € 3,10 €
3,04 € 30,40 €
3,02 € 75,50 €
Full Reel (Order in multiples of 3000)
3,02 € 9.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩