AD8260ACPZ-R7

Analog Devices
584-AD8260ACPZ-R7
AD8260ACPZ-R7

Mfr.:

Description:
Special Purpose Amplifiers Digital VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8260
PGA
1 Channel
310 mA
10 V
3.3 V
28 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8260-EVALZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 342 mW
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: - 30 dB
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 30 dB
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,56 € 6,56 €
6,42 € 64,20 €
6,40 € 160,00 €
Full Reel (Order in multiples of 1500)
6,40 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
6,56 €
Min:
1

Similar Product

Analog Devices AD8260ACPZ-WP
Analog Devices
Special Purpose Amplifiers Digital VGA