AD8120ACPZ-R2

Analog Devices
584-AD8120ACPZ-R2
AD8120ACPZ-R2

Mfr.:

Description:
Video ICs Analog Delay Line for RGB Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Delay Line
3 Channel
4.5 V to 5.5 V
44 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.5 W
Product Type: Video ICs
Series: AD8120
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
35,88 € 35,88 €
35,09 € 350,90 €
34,98 € 874,50 €
Full Reel (Order in multiples of 250)
34,98 € 8.745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩