AD73360ASUZ

584-AD73360ASUZ
AD73360ASUZ

Mfr.:

Description:
Analog Front End - AFE 6-CHANNEL SIGMA-DELTA ADC I.C.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AD73360
AFE
16 bit
64 kS/s
6 Channel
Serial, 6-Wire
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Architecture: Delta-Sigma
Brand: Analog Devices
Input Type: Single-Ended
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 80 mW
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Availability

Stock: