AD628ARMZ-R7

Analog Devices
584-AD628ARMZ-R7
AD628ARMZ-R7

Mfr.:

Description:
Differential Amplifiers uSOIC Hi CM Vltg Gain Prog Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD628
1 Channel
600 kHz
0.3 V/us
75 dB
3 nA
1.5 mV
36 V
4.5 V
1.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0190-EB1Z
Gain V/V: 0.1 V/V to 100 V/V
Maximum Input Resistance: 220 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Settling Time: 40 us
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16.390
4.390
Pending
12.000
Expected 10/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,17 € 6,17 €
4,72 € 47,20 €
4,39 € 109,75 €
4,04 € 404,00 €
3,91 € 977,50 €
3,83 € 1.915,00 €
Full Reel (Order in multiples of 1000)
3,65 € 3.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.