AD590JCPZ-R5

Analog Devices
584-AD590JCPZ-R5
AD590JCPZ-R5

Mfr.:

Description:
Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 40 C
+ 150 C
4 V
30 V
Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain: + 1 uA / K
Product: Temperature Transducers
Product Type: Board Mount Temperature Sensor ICs
Series: AD590
Factory Pack Quantity: 500
Subcategory: Sensors
Unit Weight: 23,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

AD590 2-Terminal IC Temperature Transducers

Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 539
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,91 € 9,91 €
8,35 € 41,75 €
7,76 € 77,60 €
7,04 € 176,00 €
6,54 € 327,00 €
6,08 € 608,00 €
Full Reel (Order in multiples of 500)
5,16 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,91 €
Min:
1