AD5235BRUZ250-R7

Analog Devices
584-AD5235BRUZ250-R7
AD5235BRUZ250-R7

Mfr.:

Description:
Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5235-EP
250 kOhms
35 PPM / C
8 %
Dual
1024 Tap
Non Volatile
SPI
2.7 V
3.5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: Dual 1024-Position Digital Potentiometer w/ Nonvolatile Memory
Development Kit: EVAL-AD5235SDZ
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.512

Stock:
6.512 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 5209
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,06 € 9,06 €
8,86 € 88,60 €
8,83 € 220,75 €
Full Reel (Order in multiples of 1000)
8,83 € 8.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,06 €
Min:
1

Similar Product

Analog Devices AD5235BRUZ250
Analog Devices
Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT