AD5160BRJZ100-R2

Analog Devices
584-AD5160BRJZ100-R2
AD5160BRJZ100-R2

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit SPI DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5160
100 kOhms
35 PPM / C
15 %
Single
256 Tap
Volatile
SPI
5.5 V
3 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOT-23-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5160EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 250
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.193

Stock:
2.193 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,71 € 3,71 €
2,81 € 28,10 €
2,59 € 64,75 €
2,34 € 234,00 €
Full Reel (Order in multiples of 250)
2,26 € 565,00 €
2,21 € 1.105,00 €
2,09 € 2.090,00 €
2,02 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Analog Devices AD5160BRJZ100-RL7
Analog Devices
Digital Potentiometer ICs 8-Bit SPI DigiPOT