AD22281-R2

584-AD22281-R2
AD22281-R2

Mfr.:

Description:
Accelerometers Single AxisHigh-g

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
X
70 g
27 mV/g
Analog
6 V
3.5 V
1.3 uA
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL78
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 1,036 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: