MAX2510EVKIT-SO

Analog Devices / Maxim Integrated
700-MAX2510EVKIT-SO-
MAX2510EVKIT-SO

Mfr.:

Description:
RF Development Tools Eval Kit MAX2510 (Low-Voltage IF Transce

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Kits
RF Transceiver
MAX2510
500 MHz
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX2510
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX2510
Unit Weight: 292,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
9030337000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Availability

Stock: