MAX14883EASA+

Analog Devices / Maxim Integrated
700-MAX14883EASA+
MAX14883EASA+

Mfr.:

Description:
CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX14883
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
47.6 mA
22 kV
CAN Transceivers
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14883EEVKIT#
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 606.1 mW
Product Type: CAN Interface IC
Propagation Delay Time: 90 ns, 210 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

METRO M0 Express

Adafruit METRO M0 Express is an upgrade from the original METRO 328 and features an ATSAMD21G18 ARM Cortex MO+ chip instead of the ATmega328. The ATSAMD21G18 ARM Cortex M0 processor is clocked at 48MHz and has 3.3V logic, the same as in the Arduino Zero. This chip has 256K of FLASH (8x more than the Atmega328) and 32K of RAM (16x as much). This chip comes with a built-in USB so it has USB-to-Serial program and debug capability with no need for an FTDI-like chip. CircuitPython is based on the open-source MicroPython that brings the popular Python language to microcontrollers. CircuitPython is a full-featured version of the popular Python programming language for use with circuitry and electronics. The METRO is powered with 7-9V polarity protected DC or the micro USB connector to any 5V USB source. The METRO will automagically switch between USB and DC. 

MAX14883E CAN Transceivers

Analog Devices MAX14883E CAN Transceivers are designed and optimized for industrial network applications with ±60V fault protection, a ±25V functional common-mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The MAX14883E Transceivers operate from a single 5V supply (VCC) and include a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. The Analog Devices MAX14883E features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables.

In Stock: 15.197

Stock:
15.197 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,65 € 36,50 €
3,35 € 83,75 €
3,04 € 304,00 €
2,89 € 867,00 €
2,80 € 1.400,00 €
2,76 € 2.760,00 €
2,73 € 6.825,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14883EASA+T
Analog Devices / Maxim Integrated
CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity