DS1314E+

Analog Devices / Maxim Integrated
700-DS1314E
DS1314E+

Mfr.:

Description:
Memory Controllers 3V Nonvolatile Controller with Lithium B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
3.6 V
2.7 V
30 uA, 50 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1314E
Factory Pack Quantity: 74
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Part # Aliases: DS1314E 90-13140+E20
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,05 € 17,05 €
16,68 € 166,80 €
16,63 € 415,75 €