U-1PU-113-050B2

Amphenol RF
523-U-1PU-113-050B2
U-1PU-113-050B2

Mfr.:

Description:
RF Cable Assemblies AMC4 Plg to AMC4 Plg 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
AMC4
Plug (Male)
Right Angle
AMC4
Plug (Male)
Right Angle
50 mm (1.969 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC4 Plug to AMC4 Plug Cables

Amphenol RF AMC4 Plug to AMC4 Plug Cables are available in a DC to 6GHz frequency range with cable lengths ranging from 35mm to 1000mm. The series offers 50Ω nominal impedance, 500mΩ insulation resistance, and 20mΩ maximum resistance on the inner and outer contact. Amphenol RF AMC4 Plug to AMC4 Plug Cables withstand 30 mating cycles and operate in a -40°C to +85°C temperature range. Applications include RFID, notebook computers, remote measuring equipment, handheld and portable devices, BLUETOOTH®, and GPS.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
65
Expected 9/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,21 € 42,10 €
4,19 € 419,00 €
3,35 € 837,50 €
3,19 € 1.595,00 €
2,93 € 2.930,00 €
2,83 € 7.075,00 €