000-79125-RFX

Amphenol RF
523-79125-RFX
000-79125-RFX

Mfr.:

Description:
RF Adapters - In Series MALE-FEMALE RIGHT ANGLE ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
TNC
50 Ohms
11 GHz
Gold
Brand: Amphenol RF
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 79125-RFX
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
100
Expected 3/8/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,59 € 15,59 €
13,25 € 132,50 €
12,41 € 310,25 €
11,83 € 591,50 €
11,26 € 1.126,00 €
10,56 € 2.640,00 €
9,89 € 4.945,00 €
9,69 € 9.690,00 €
2.500 Quote