GLC-LX-SM-RGD-C

Amphenol ProLabs
46-GLCLXSMRGDC
GLC-LX-SM-RGD-C

Mfr.:

Description:
Fibre Optic Transceivers 1000Base-LX SFP Transceiver (SMF, 1310nm, 10km, LC, -40 to 85C)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transceivers
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 Gb/s
10 km
1310 nm
LC
Singlemode
- 40 C
+ 85 C
NTR
Transceivers
3.3 V
Ethernet, Fibre Channel
SFP
Brand: Amphenol ProLabs
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28969224
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1G Transceivers

Amphenol ProLabs 1G Transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. These transceivers are fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across your existing infrastructure. The 1G transceivers offer a simple and trusted solution for upgrading or maintaining foundational network connections. These transceivers feature a hot-pluggable module design and are housed in a metal enclosure with low EMI. The 1G transceivers are INF‑8074 compliant and offer excellent ESD protection. These transceivers are RoHS-compliant and lead-free.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,12 € 79,12 €
51,43 € 514,30 €