DP2DP14MM8K15-C

Amphenol ProLabs
46-DP2DP14MM8K15
DP2DP14MM8K15-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 15ft DisplayPort Male 1.4 to DisplayPort 1.4 Male Black Adapter Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Video Extension Cable
DisplayPort
DisplayPort
15 ft
Black
AAV
Brand: Amphenol ProLabs
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 71664324
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €
12,97 € 3.242,50 €
12,24 € 6.120,00 €
11,70 € 11.700,00 €