P60BA472K

Amphenol Advanced Sensors
527-P60BA472K
P60BA472K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTR GLASS BEAD 4700 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS: N
P60
3633 K
4.7 kOhms
600 uW
10 %
PCB Mount
Radial
- 80 C
+ 300 C
Glass Probe
1.5 mm
28 mm
1.5 mm
6.3 mm
Beta Value: B25/125
Brand: Amphenol Advanced Sensors
Lead Diameter: 20 mm
Product Type: NTC Thermistors
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Thermistors - Glass

Amphenol Advanced Sensors NTC Thermistors offer increased stability and robustness. These glass-coated thermistors are hermetically sealed, making them ideal for applications over 150°C. A wide range of sizes and response time values are available, as well as an extensive range of resistances and beta values. 

NTC Miniature Thermoprobes

Amphenol Advanced Sensors NTC Miniature Thermoprobes consist of a miniature bead thermistor hermetically sealed in the top of a shock-resistant solid glass rod. These devices exhibit excellent stability for all service temperatures at or below the aging temperature. Amphenol Advanced Sensors NTC Miniature Thermoprobes are designed for a variety of general-purpose applications involving temperature measurement and control, circuit temperature compensation, liquid level sensing, or airflow measurement. They are ideal for applications requiring a reliable, cost-effective sensor.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,97 € 2.995,50 €
19,94 € 4.985,00 €
17,43 € 8.715,00 €
1.000 Quote

Similar Products