EM2260P01QI

989-EM2260P01QI
EM2260P01QI

Mfr.:

Description:
Switching Voltage Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-152
Buck
500 mV to 1.3 V
60 A
1 Output
125 mA
800 kHz
- 40 C
+ 85 C
EM2260
Tray
Brand: Altera
Development Kit: EVB-EM2260P01
Input Voltage: 4.5 V to 16 V
Load Regulation: 0.08 mV/A
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Tradename: Enpirion
Type: Synchronous
Part # Aliases: 979000
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: