5SGXMB5R1F40C2N

989-5SGXMB5R1F40C2N
5SGXMB5R1F40C2N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2100 LABs 432 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Stratix V GX 5SGXB5
490000 LE
185000 ALM
41 Mbit
432 I/O
900 mV
900 mV
0 C
+ 70 C
14.1 Gb/s
66 Transceiver
SMD/SMT
FBGA-1517
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 18500 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 21
Subcategory: Programmable Logic ICs
Total Memory: 46.65 Mbit
Tradename: Stratix V FPGA
Part # Aliases: 969356
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: