S2

Altech
845-S2
S2

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 22MM SWITCH CONTACT N/C SILVER

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
SPST
Selector Switches
Panel
Snap In
Brand: Altech
Illumination: Non-Illuminated
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
480
Expected 12/9/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
4,74 € 237,00 €
4,67 € 467,00 €
4,56 € 2.280,00 €
3,99 € 3.990,00 €
3,98 € 9.950,00 €