MA12-100mV-DC-110V-CU

Altech
845-A12100MVDC110VCU
MA12-100mV-DC-110V-CU

Mfr.:

Description:
Digital Panel Meters Ampere Meter, 1/8DIN, LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Digital Panel Meters
Ammeter
LED, 4 Digit, Red
110 VAC
5 A
Brand: Altech
Height: 52 mm
Length: 102 mm
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030330080
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,95 € 82,95 €
81,81 € 8.181,00 €
250 Quote