CTS2.5U-N/R

Altech
845-CTS2.5U-N/R
CTS2.5U-N/R

Mfr.:

Description:
DIN Rail Terminal Blocks F/T term block LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
25 A
600 V, 1 kVAC/DC
Screw
Red
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
22 AWG
12 AWG
43 mm
5 mm
46.2 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Industrial Terminal Blocks
Unit Weight: 7,772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,06 € 10,60 €
0,989 € 19,78 €
0,946 € 47,30 €
0,731 € 73,10 €
0,724 € 362,00 €