CH403-1-NTC-CU

Altech
845-CH403-1-NTC-CU
CH403-1-NTC-CU

Mfr.:

Description:
Temperature Controllers 2 Output Cooling Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Temperature Controllers
1 Input
2 Output
Relay, SSR
Panel Mount
85 VAC, 85 VDC
270 VAC, 270 VDC
75 mm x 78 mm x 33 mm
7-Segment LED
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Altech
Features: 3 Digit LED Display, Defrost Management, High and Low Temperature
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030330080
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,40 € 78,40 €
76,71 € 767,10 €
71,96 € 3.598,00 €
71,13 € 7.113,00 €
250 Quote