CDLG4

Altech
845-CDLG4
CDLG4

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
4 Position
32 A
500 VAC/DC
Screw
Gray
Polyamide (PA)
DIN Rail (32, 35)
24 AWG
10 AWG
57 mm
6 mm
67.2 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
7,20 € 72,00 €
6,11 € 122,20 €
5,83 € 291,50 €
5,68 € 568,00 €
5,36 € 1.072,00 €
5,24 € 2.620,00 €
5,16 € 5.160,00 €
5,10 € 10.200,00 €