B25x100T-R

Altech
845-B25X100T-R
B25x100T-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct, 25x100mm, 2m [8]

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
52 ft
30 mm
105 mm
Brand: Altech
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,55 € 32,55 €
24,18 € 193,44 €
23,36 € 560,64 €
23,33 € 1.306,48 €
23,31 € 2.424,24 €
23,29 € 5.962,24 €
23,26 € 11.723,04 €
1.000 Quote