930099100

Altech
845-930099100
930099100

Mfr.:

Description:
Test Plugs & Test Jacks Test Socket PK 10 A BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Test Jack
Panel Mount
Black
16 A
Nickel
Test Jacks
Brand: Altech
Connector Type: Jack
Contact Material: Brass
Insulation: Insulated
Insulation Material: Phenolic
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC/60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
5,01 € 25,05 €
4,93 € 49,30 €
4,90 € 122,50 €
4,85 € 242,50 €
4,76 € 476,00 €
4,46 € 892,00 €