7006C13

Altech
845-7006C13
7006C13

Mfr.:

Description:
Push-button Enclosures PDC-E-AL Enclosure, 22mm, 2PB, M20

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
2
Base Mount
Brand: Altech
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 608,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
44 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,59 € 53,59 €
51,70 € 517,00 €
50,61 € 1.265,25 €
48,96 € 2.448,00 €
46,90 € 4.690,00 €
46,07 € 11.517,50 €
500 Quote