600XU-A-1-CU

Altech
845-600XU-A-1-CU
600XU-A-1-CU

Mfr.:

Description:
Time Delay & Timing Relays 17.5mm Analog Multifunction Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Time Delay & Timing Relays
Analog Timer
Screw
20 VAC to 240 VAC, 12 VDC to 240 VDC
0.1 s to 3 hr
Brand: Altech
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9107000090
CNHTS:
9106900000
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,23 € 30,23 €
29,75 € 297,50 €
28,21 € 705,25 €
27,41 € 1.370,50 €
27,12 € 6.780,00 €
500 Quote