5308 940

Altech
845-5308940
5308 940

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M12 Cord Grip, 2.5-6.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Cable Gland
6.8 mm
Black
Polyamide (PA)
Brand: Altech
Length: 32 mm
Mounting Style: Free Hanging
Product Type: Cable Glands, Strain Reliefs & Cord Grips
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
244 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,13 € 11,30 €
1,08 € 27,00 €
0,869 € 43,45 €
0,857 € 857,00 €
0,827 € 2.067,50 €