4264016

Altech
845-4264016
4264016

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips EMC PG 16 Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cable Gland
PG16
15.6 mm
Nickel
Brass, Nickel Plated
Brand: Altech
Length: 40 mm
Mounting Style: Free Hanging
Product Type: Cable Glands, Strain Reliefs & Cord Grips
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Unit Weight: 46,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,07 € 16,07 €
14,35 € 143,50 €
13,73 € 274,60 €
12,81 € 768,60 €
12,71 € 1.271,00 €
12,36 € 3.213,60 €
12,19 € 6.095,00 €