SSSS711403

Alps Alpine
688-SSSS711403
SSSS711403

Mfr.:

Description:
Slide Switches SP3T VERT STD 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
300 mA
4 VDC
SMD/SMT
Extended
PCB Mount
SSSS7
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,42 € 2,42 €
1,91 € 19,10 €
1,78 € 44,50 €
1,66 € 166,00 €
1,61 € 402,50 €
1,41 € 705,00 €
Full Reel (Order in multiples of 2000)
1,19 € 2.380,00 €
1,16 € 4.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩