SKSGPJE010

Alps Alpine
688-SKSGPJE010
SKSGPJE010

Mfr.:

Description:
Tactile Switches TACT Switch 3.02.7mm Compact High Operating Force Type (Surface Mount)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
PCB Mount
50 mA
12 VDC
SPST
SMD/SMT
SKSG
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Adhesive
Product Type: Tactile Switches
Factory Pack Quantity: 12000
Subcategory: Switches
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSG TACT Switches

Alps Alpine SKSG TACT Switches™ feature a compact size of 3mm x 2.7mm and a high operating force up to 4N. These surface-mount switches are designed with a 1.4mm tall stem and grounding, making them ideal for in-car needs. Alps Alpine SKSG TACT Switches offer a vertical operating direction, an operating life of 200,000 cycles, and initial contact resistance of 100mΩ max. This series is used in automobiles, personal audio devices, FPTV technology, and DVD players.

In Stock: 10.494

Stock:
10.494 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,572 € 0,57 €
0,492 € 4,92 €
0,435 € 10,88 €
0,41 € 41,00 €
0,38 € 95,00 €
0,36 € 180,00 €
0,339 € 339,00 €
0,338 € 1.690,00 €
Full Reel (Order in multiples of 12000)
0,338 € 4.056,00 €