PVC1053/8 BK005

Alpha Wire
602-PVC105-3/8-100
PVC1053/8 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 3/8in NON-SHNK TUBE 100ft SPOOL BLACK

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubings
Polyvinyl Chloride (PVC)
9.5 mm
100 ft
Black
Brand: Alpha Wire
Family: Tube
Features: Flexible Wire Protection
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1053/8 BK005
Unit Weight: 1,213 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,35 € 95,35 €
91,27 € 456,35 €
91,16 € 911,60 €
250 Quote