ATS696PSMTN-RNBPMG-T

Allegro MicroSystems
250-PSMTN-RNBPMG-T
ATS696PSMTN-RNBPMG-T

Mfr.:

Description:
Sensor Interface CRANKSHAFT SPEED AND DIRECTIONS SPEED SENSOR IC WITH INTEGRATED MAGNET AND EMC PROTECTION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
4.5 V
13 mA
- 40 C
+ 160 C
Through Hole
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Operating Supply Voltage: 24 V
Output Voltage: 950 mV
Product Type: Sensor Interface
Series: ATS696
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,60 € 3,60 €
2,72 € 27,20 €
2,49 € 62,25 €
2,25 € 225,00 €
2,13 € 532,50 €
2,12 € 1.060,00 €
Full Reel (Order in multiples of 800)
2,00 € 1.600,00 €
1,95 € 4.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩