PWS-472-C40

Advantech
923-PWS-472-C40
PWS-472-C40

Mfr.:

Description:
HMI Displays & Panel PCs ARM Cortex -A53, 5", 2GB/16GB, WIFI, BT, GPS, LTE,NFC,TMR, BCR(Zebra), Android 5.1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Industrial Grade
Capacitive
ARM Cortex A53
IPS LCD
1.3 GHz
2 GB
5 V
USB
1280 x 720
5 in
- 20 C
+ 60 C
160 mm x 82 mm x 34.95 mm
Brand: Advantech
Memory Size: 2 GB
On-Board Storage Size: 16 GB
On-Board Storage Type: Flash
Product Type: Panel PCs
Series: PWS-472
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: