PPC-3100S-RAE

Advantech
923-PPC3100SRAE
PPC-3100S-RAE

Mfr.:

Description:
HMI Displays & Panel PCs Intel Celeron N2930 fanless 10.4" Panel (needs configuration)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Fanless
Intel
Celeron N2930
1.83 GHz
8 GB
0 GB
2 MB
12 V to 24 V
272 mm x 217 mm x 46 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR3L-1333
Power Consumption: 16 W
Product Type: Panel PCs
Series: PPC-3100
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2,714 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: