PCM-27D24DI-AE

Advantech
923-PCM27D24DIAE
PCM-27D24DI-AE

Mfr.:

Description:
I/O Modules Digital I/O, 16 DI / 8 DO, Isolation, DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Digital I/O Modules
0 V to 3 V, 10 V to 30 V
9.73 mA
5 V to 30 V
100 mA
DC
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: I/O Modules
Series: PCM-27D24DI
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,93 € 115,93 €